8D34C09W35PN, D38999 Conn,8D,Recep,male

PartNumber: 8D34C09W35PN
Ном. номер: 8081332029
Производитель: Souriau
8D34C09W35PN, D38999 Conn,8D,Recep,male
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 170 × = 4 170

Описание

Souriau 8D Series Square Flange Receptacle with Clinch Nuts and PC Tail Contacts
Souriau 8D series square flange receptacle connectors with built in M3 clinch nuts and PC tail contacts, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied, olive drab, durable rear mount connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle Short tail connectors feature a coupling thread and built in self locking M3 clinch nuts, and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series square flange receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations.

High Contact Density
100% scoop proof
Male connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

EN 3645; CECC; QPL qualified for Zinc Nickel plating.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau 8D34C09W35PN, 6 Way Panel Mount Receptacle Connector, Screw Coupling, Pin Contacts,Shell Size 09, 8D Series

Технические параметры

Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Female
материал корпуса
Aluminium
оценка показателя производительности
IP67
максимальная рабочая температура
+175°C
Minimum Operating Temperature
-65°C
тип монтажа
Panel Mount
число контактов
6
последовательный
8D
размер оболочки
09
способ концевой заделки
Solder
Body Orientation
Straight
Shell Plating
Cadmium
Mating Type
Screw Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

8D-Series Datasheet.pdf