8D517Z26SN, D38999 Conn,8D,plug,femal

PartNumber: 8D517Z26SN
Ном. номер: 8080382223
Производитель: Souriau
8D517Z26SN, D38999 Conn,8D,plug,femal
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 950 × = 9 950
или
купить в 1 клик

Описание

Souriau 8D Series Plug with RFI Shielding, Threaded, Black Zinc
Souriau 8D series plug connectors, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These plug connectors feature a quick action screw coupling which will never accidently unscrew and are 100% scoop proof with RFI - EMI 360 degree shielding and offer shell to shell continuity. Souriau 8D series plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with contacts.

High Contact Density
Quick action screw coupling
100% scoop proof
RFI-EMI Shielding
Female connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

EN 3645; CECC; QPL qualified for Zinc Nickel plating.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau 8D517Z26SN, 26 Way Cable Mount Plug Connector, Screw Coupling, Socket Contacts,Shell Size 17, 8D Series

Технические параметры

Размер разъёма
Standard
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
7.5A
род
Male
материал корпуса
Aluminium
оценка показателя производительности
IP67
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-65°C
тип монтажа
Cable Mount
число контактов
26
последовательный
8D
размер оболочки
17
способ концевой заделки
Crimp
Body Orientation
Straight
Shell Plating
Zinc Nickel
Mating Type
Screw Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

8D-Series Datasheet.pdf