8DA505Z06SN, D38999 Conn,8D,plug,femal

PartNumber: 8DA505Z06SN
Ном. номер: 8013539247
Производитель: Souriau
8DA505Z06SN, D38999 Conn,8D,plug,femal
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 930 × = 13 930
или
купить в 1 клик

Описание

Souriau 8DA Series Miniature Plug Connectors, Black Nickel
Souriau 8DA series miniature plug connectors are an aluminium bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These miniature plug connectors feature a triple start coupling thread and ratcheting system (size 5 and 7) are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8DA series, (which conforms to MIL-DTL-38999 series III) plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

IP67 once mated 1 meter for 30 mins.
100% scoop proof

Souriau D38999 - 8DA Series
Souriau 8DA Series is the miniature screw-coupled version of MIL-DTL-38999. It will meet the performance and high resistance required in extreme environments. Shell size 03 is a compact solution up to 45% smaller in diameter than a size 9 (D38999). IP67 sealing protection when mated.

A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming, (except size 3)

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau 8DA505Z06SN, 6 Way Cable Mount Plug Connector, Screw Coupling, Socket Contacts,Shell Size 05, 8DA Series

Технические параметры

Размер разъёма
Miniature
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
3A
род
Male
материал корпуса
Passivated Stainless Steel
оценка показателя производительности
IP67, IP68
максимальная рабочая температура
+175°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
6
последовательный
8DA
размер оболочки
05
способ концевой заделки
Crimp, Solder
Body Orientation
Straight
Shell Plating
Zinc Nickel
Mating Type
Screw Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

8DA, 8BA, 8LTA -datasheet.pdf