8LT519B35SN, D38999 Conn,8LT,plug,fema

PartNumber: 8LT519B35SN
Ном. номер: 8072879834
Производитель: Souriau
8LT519B35SN, D38999 Conn,8LT,plug,fema
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 920 × = 7 920
или
купить в 1 клик

Описание

Souriau 8LT Series Plug connector with RFI shielding, Bayonet Coupling, Cadmium
Souriau 8LT series plug connectors with bayonet locking, (built in accordance to MIL-DTL-38999), are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec plug connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with female contacts.

High Contact Density
100% scoop proof
Female connector contacts, Copper alloy with Gold over Nickel Plating

Souriau D38999 Conforming Connectors- 8LT Series
Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut. They also will offer numerous layout types.

High contact density
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic

Contacts are supplied with connector, for a suitable crimp tool see, for example, stock no. 314-8408

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau 8LT519B35SN, 66 Way Cable Mount Plug Connector, Bayonet Coupling, Socket Contacts,Shell Size 19, 8LT Series

Технические параметры

Размер разъёма
Standard
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Male
материал корпуса
Aluminium Alloy
максимальная рабочая температура
+175°C
Minimum Operating Temperature
-65°C
тип монтажа
Cable Mount
число контактов
66
последовательный
8LT
размер оболочки
19
способ концевой заделки
Crimp
Body Orientation
Straight
Shell Plating
Cadmium
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

8LT-Series Datasheet.pdf 8LT519B35SN
8LT-Series Datasheet.pdf