8LT717B35PN, D38999 Conn,8LT,Recep,mal

PartNumber: 8LT717B35PN
Ном. номер: 8039181193
Производитель: Souriau
8LT717B35PN, D38999 Conn,8LT,Recep,mal
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 630 × = 4 630

Описание

Souriau 8LT Series Jam nut receptacle, Bayonet Coupling, Cadmium
Souriau 8LT series jam nut receptacle connectors with bayonet locking, (built in accordance to MIL-DTL-38999 Series I), are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec jam nut connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. jam nut receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with male contacts.

High Contact Density
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating

Souriau D38999 Conforming Connectors- 8LT Series
Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut. They also will offer numerous layout types.

High contact density
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic

Contacts are supplied with connector, for a suitable crimp tool see, for example, stock no. 314-8408

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau 8LT717B35PN, 55 Way Panel Mount Receptacle Connector, Bayonet Coupling, Pin Contacts,Shell Size 17, 8LT Series

Технические параметры

Размер разъёма
Standard
Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Female
материал корпуса
Aluminium Alloy
максимальная рабочая температура
+175°C
Minimum Operating Temperature
-65°C
тип монтажа
Panel Mount
число контактов
55
последовательный
8LT
размер оболочки
17
способ концевой заделки
Crimp
Body Orientation
Straight
Shell Plating
Cadmium
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

8LT-Series Datasheet.pdf