8LTA603Z35SN, D38999 Conn,8LTA,plug,fem

PartNumber: 8LTA603Z35SN
Ном. номер: 8001125001
Производитель: Souriau
8LTA603Z35SN, D38999 Conn,8LTA,plug,fem
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 610 × = 13 610
или
купить в 1 клик

Описание

Souriau 8LTA Plug Connector without EMI Ring, Bayonet Coupling, Black Zinc Souriau 8LTA Plug Connector without EMI Ring, Bayonet Coupling, Black Zinc
Souriau 8LTA series miniature plug connectors are bayonet locking, black zinc nickel plated, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These miniature plug connectors feature a quick lock bayonet coupling and are scoop proof. Souriau 8LTA series miniature military plug connectors have very high resistance to harsh environmental factors such as vibration (30 grams, 2 axis over 8 hours) and temperature extremes, complete with male contacts, these plug connectors have been designed to conform to MIL-DTL-38999 Series I standard.

Cavity to cavity sealed with interfacial seal and grommet
Integrated backshell
IP67 on mated connector, 1 Metre for 30 mins.

Souriau D38999- 8LTA Series
Souriau 8LTA high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust bayonet lock allows a quick coupling and release mechanism. The versatile 8LTA will offer 3 sizes and has an intergrated backshell solution.

High contact density
IP67 when mated
Contact protection: 100% scoop proof

Технические параметры

Размер разъёма
Miniature
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Male
материал корпуса
Aluminium Alloy
оценка показателя производительности
IP67, IP68
максимальная рабочая температура
+175°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
3
последовательный
8LTA
размер оболочки
03
способ концевой заделки
Crimp, Solder
Body Orientation
Straight
Shell Plating
Zinc Nickel
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

8LTA Series Datasheet.pdf 8LTA603Z35SN