8STA00205SA, Size02,5w.Conn.female,rec

PartNumber: 8STA00205SA
Ном. номер: 8023385320
Производитель: Souriau
8STA00205SA, Size02,5w.Conn.female,rec
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 250 × = 6 250
или
купить в 1 клик

Описание

Souriau 8STA Series, Size 2 Oval Flange Receptacle Connectors
Souriau 8STA series, size 2 oval flange circular receptacle connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport connector market, durable, lightweight receptacle connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular receptacle connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series oval flange circular receptacle connectors size 2 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts in multiple contact layout versions.

Shock resistance 300g for 3ms and EIA-364-27
Vibration 147m/s 2, 10 to 2000Hz
Quick mating bayonet lock, 1/3 turn
ultra compact, lightweight design with colour indicator
Aluminium alloy, conductive black zinc
IP67 rated (1 metre for 30 mins. minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool

Souriau 8STA Series Motorsport Connectors
The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Souriau 8STA00205SA, 8STA Series, Standard 5 Pole Female Straight Panel Mount Circular Connector, Shell Size 02

Технические параметры

Размер разъёма
Standard
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
3A
род
Female
материал корпуса
Aluminium Alloy
оценка показателя производительности
IP67
максимальная рабочая температура
+175°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
5
последовательный
8STA
размер оболочки
02
способ концевой заделки
Crimp, PC Tail
Body Orientation
Straight
Mating Type
Bayonet

Дополнительная информация

8STA_8TA Data Manual
8sta High Density Receptacles Data Sheet