9-261, BENCH MOUNTED BASE WITH U

PartNumber: 9-261
Ном. номер: 8019011198
Производитель: Bernstein
9-261, BENCH MOUNTED BASE WITH U
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 580 × = 11 580
или
купить в 1 клик

Описание

Small design_6000583_Normal Module Bench vice, Spannfix-Vario

Combinable clamping tool
Suitable as bench vice but also for constructing prototypes, monitoring cameras, loudspeakers, tuners or transformers

9-261, order no. 473-0783 - SPANNFIX foot

For firm screwing, 150 x 105 mm
With ball joint and und threaded spigot, M12
Weight: 800 g

9-251 - SPANNFIX foot

For screwing to workbenches, top thickness up to 80 mm
With ball joint and threaded spigot, M12
Weight 950 g

9-253 - PCB holder -

With shock-resistant support and sprung clamp
Clamping width adjustable between 25 mm and 270 mm
Support strip length 70 mm
Weight 280 g

9-254 - Universal clamping plate -

With three slots, for variable mounting of standard screws
Weight 120 g

9-252 - Screw head -

Jaw width 50 mm, clamping pressure 1.5 kN
Clamping width 70 mm, clamping depth 38 mm
Weight 560 g

9-255 - Angle adapter -

As an additional device, enables a larger turning circle on each individual part while working
Weight 95 g

Various parts can be supplied individually, see price list

Includes
Manufacturer no. DescriptionStock no.
9-250SPANNFIX-VARIO complete, comprising:
310-1853
9-251SPANNFIX foot for screwing
473-0777
9-253PCB holder
473-0812
9-254Universal clamping plate
638-8233
9-252Screw head
638-8227
9-255Angle adapter
473-0834


Струбцины и тиски

Инструмент / Механические станки и тиски / Принадлежности для тисков /
BENCH MOUNTED BASE WITH UNIVER

Технические параметры

тип
Bench Mounted Base

Дополнительная информация

SPANNFIX vices for industry, laboratories and ...
Bernstein Spannfix Vices Datasheet