90 55 280, SHEET METAL NIBBLERS

PartNumber: 90 55 280
Ном. номер: 8079043324
Производитель: Knipex
90 55 280, SHEET METAL NIBBLERS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 630 × = 6 630
или
купить в 1 клик

Описание

Metal Cutters_19793_Normal Module Nibbler

With nickel-plated head and bi-material handles
The blade is moved precisely along a kerf thanks to the spring-loaded action of the levers
The cutter nibbles forwards by making 2.5 mm-wide cuts
Cuts materials without deforming them; leaves perfectly clean and burr-free
cut edges
A safety guard prevents waste from flying about
The grip stop keeps the cutting jaws closed when storing the tool
Length: 280 mm; weight: 480 g

Nibbler made from high-strength special steel, with especially tempered working parts, for cutting iron, copper and aluminium sheet metal up to 1.2 mm and plastic/cardboard up to a strength of 2 mm.

Ножни цы по металлу и вырубки

Инструмент / Ножи, ножницы и мульти-инструмент / Ножницы и вырубные устройства /
SHEET METAL NIBBLERS

Технические параметры

режущая способность
Iron; Copper; 1.2 mm Aluminium Sheet Metal; 2 mm Plastic
полная длина
280 mm

Дополнительная информация

90 55 280 Sheet Metal Nibbler Data Sheet 90 55 280
90 55 280 Sheet Metal Nibbler Data Sheet