90-F-5-36, 36 way cable mount termin

PartNumber: 90-F-5-36
Ном. номер: 8068412380
Производитель: Нет торговой марки
90-F-5-36, 36 way cable mount termin
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 640 × = 1 640


PCB Mount Screw Terminals - Plug-in (RS)
433-163 is a 36 way PCB header that mounts vertically.
433-157 is a 36 way Cable mount Terminal Block that mounts vertically or horizontally having a maximum cable entry size of 3.5mm².
Assembled Dimension are: Length 180 mm, Height 19.5 mm and Width 19mm.
Assembly is rated 10 A at 250 Vac.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS 5.0mm Two Part Terminal Blocks

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
CAMDENBOSS, 5mm Pitch 36 Way Right Angle, Straight PCB Terminal Block, Screw Down Termination, 10A

Технические параметры

номинальный ток
число контактов
способ концевой заделки
Screw Down
номинальное напряжение
250 V ac
Body Orientation
Right Angle, Straight

Дополнительная информация

36 Way 5mm Pitch Terminal Product Data