901-10200, Ovalgrip LFHO c/marker S

PartNumber: 901-10200
Ном. номер: 8042034123
Производитель: HellermannTyton
901-10200, Ovalgrip LFHO c/marker S
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 6 недель.
1 190 × = 1 190
Цена указана за упаковку из 250
от 15 уп. — 900 руб.
от 50 уп. — 781.60 руб.

Описание

Ovalgrip LFH Cable Markers
Black on yellow LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.

Features and benefits
∙ Low smoke emission, low flammability and low toxicity
∙ Zero halogen
∙ Oval shaped, allowing one size to fit a range of cable diameter
∙ Straight cut for easy alignment
∙ Characters are 0-9, A-Z, and standard electrical symbols

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton Black on Yellow Slide On Cable Marker, Pre-printed with S, Pack of 250, 2.5 → 6mm

Технические параметры

цвет
Black on Yellow
длина
5mm
материал
Polyolefin
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-40°C
количество
250
последовательный
Ovalgrip
прочность на растяжение
11MPa
ширина
8.6 mm
Affixing Method
Slide On
Maximum Cable Diameter
6mm
Minimum Cable Diameter
2.5mm
Pre-printed
S
Resistant To
Flame

Дополнительная информация

LFHO Limited Fire Hazard Oval Grip Cable ...