901-10264, Ovalgrip Cable Marking Ki

PartNumber: 901-10264
Ном. номер: 8007713997
Производитель: HellermannTyton
901-10264, Ovalgrip Cable Marking Ki
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 060 × = 9 060
или
купить в 1 клик
от 15 шт. — 7 960 руб.
от 50 шт. — 7 174.60 руб.

Описание

Ovalgrip PVC Cable Marker Kits
Self-extinguishing PVC captive cable marking system, oval shaped, ideal for marking electrical wires. They have a specially designed profile that allows a single size to easily fit a range of cable diameters.

Features and benefits
∙ Operating temperature -40°C to +80°C
∙ Supplied in a case containing 4800 markers,

Contents
200 each of the following:
∙ Numbers 0 – 9 resistor colour coded
∙ A, E, L, N, R, S, T, V letters, black on yellow
∙ +, -, Earth symbols, black on yellow
∙ Blank red, blue, and brown markers

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Наборы для маркировки кабеля /
HellermannTyton Ovalgrip Cable Marking Kit, 1.1 → 2.1 mm Cable Dia.

Технические параметры

последовательный
Ovalgrip
Kit Includes
4800 markers: 200 each of numbers 0 – 9; letters A E L N R S T V; + - and earth symbols; and blank red blue and brown markers.

Дополнительная информация

Datasheet