901-10309, Helagrip cable marker, 4-

PartNumber: 901-10309
Ном. номер: 8028582756
Производитель: HellermannTyton
901-10309, Helagrip cable marker, 4-
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 7 недель.
1 060 × = 1 060
Цена указана за упаковку из 250
от 15 уп. — 790 руб.

Описание

Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Features and benefits
∙ Easily apply one size marker to wide range of cables
∙ Markers are applied pre-termination
∙ Chevron cut to ensure markers lock together
∙ Characters are 0-9, A-Z, and standard electrical symbols

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton Black on Yellow Slide On Cable Marker, Pre-printed with 4, Pack of 250, 4 → 9mm

Технические параметры

цвет
Black on Yellow
длина
5mm
материал
PVC
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-65°C
количество
250
последовательный
Helagrip
ширина
6.8 mm
Affixing Method
Slide On
Maximum Cable Diameter
9mm
Minimum Cable Diameter
4mm
Pre-printed
4
Resistant To
Acids, Alkalis, Gasoline/Fuels

Дополнительная информация

Helagrip Data Sheet issue 3