901-10356, Helagrip PVC cable marker

PartNumber: 901-10356
Ном. номер: 8060762581
Производитель: HellermannTyton
901-10356, Helagrip PVC cable marker
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 6 недель.
790 × = 790
Цена указана за упаковку из 250
от 15 уп. — 590 руб.
от 50 уп. — 498 руб.

Описание

Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

These markers are supplied joined together.

Cable Markers - Slide On

Markers

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton White on Black Slide On Cable Marker, Pre-printed with 0, Pack of 250, 2 → 5mm

Технические параметры

количество
250
Maximum Cable Diameter
5mm
Minimum Cable Diameter
2mm
Pre-printed
0
Affixing Method
Slide On
цвет
White on Black
длина
3.5mm
материал
PVC
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-65°C
Resistant To
Acids, Alkalis, Gasoline/Fuels
последовательный
Helagrip
Width
4.3 mm

Дополнительная информация

Datasheet