901-10366, Helagrip PVC cable marker

PartNumber: 901-10366
Ном. номер: 8048210409
Производитель: HellermannTyton
901-10366, Helagrip PVC cable marker
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 6 недель.
790 × = 790
Цена указана за упаковку из 250
от 15 уп. — 590 руб.
от 50 уп. — 498 руб.

Описание

Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Features and benefits
∙ Easily apply one size marker to wide range of cables
∙ Markers are applied pre-termination
∙ Chevron cut to ensure markers lock together
∙ Characters are 0-9, A-Z, and standard electrical symbols

These markers are supplied joined together.

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton Black on White Slide On Cable Marker, Pre-printed with +, Pack of 250, 2 → 5mm

Технические параметры

цвет
Black on White
длина
3.5mm
материал
PVC
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-65°C
количество
250
последовательный
Helagrip
ширина
4.3 mm
Affixing Method
Slide On
Maximum Cable Diameter
5mm
Minimum Cable Diameter
2mm
Pre-printed
+
Resistant To
Acids, Alkalis, Gasoline/Fuels