90119-2110, Crimp contact terminal,22

PartNumber: 90119-2110
Ном. номер: 8101481504
Производитель: Molex
90119-2110, Crimp contact terminal,22
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
19 × = 1 900
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 15 руб.
от 3000 шт. — 11.70 руб.

Описание

C-Grid III Crimp Contacts, Tools and Accessories Crimp Contacts, Tools and Accessories
From Molex, a range of Crimp Contact Terminals, Tooling and Accessories for the C-Grid III series.

C-Grid III crimps are supplied in 22-24 or 26-28AWG versions with the following platings:
∙ Tin: 666-1086, 670-2282, 670-4925, 670-4938
∙ 0.38 to 0.64 μm Gold on contact area: 666-1080, 670-2291, 360-6869, 360-6875
∙ 0.76 to 0.1 μm Gold on contact area: 670-2288, 670-2294, 670-4929, 670-4931

Appropriate Tooling for C-Grid III Series Crimps:
∙ 781-2728 is a professional parallel action crimping tool specially designed for 24-22AWG sizes.
∙ 781-2737 is a professional parallel action crimping tool specially designed for 28-26AWG sizes.
∙ 360-6881 is an insertion tool for crimp terminals.
∙ 360-6897 is an extraction tool for crimp terminals.
∙ 360-6853 is a universal polarizing pin that functions with or without presence of contact in housing.
∙ 670-5010 is a fully stackable Jumper link/ Shunt with gold plating.
∙ 270-6261 is a fully stackable Jumper link/ Shunt with tin plating.

2.54 мм Molex тип C-Grid III 2.54mm Molex C-Grid III Range
The C-Grid III series 2.54mm pitch post and receptacle interconnection system offers design flexibility and a wide range of packaging alternatives. Single and dual row headers and housings are available, with support shunts, polarising pins, crimp contacts and tooling.

DIN 41651 and HE13/14 standards
Cost effective system
Box contact design and uniform locking system ensures terminal retention in housing

Current rating (A) max3
Working Voltage (Vac/dc) max350
Insulation Resistance MΩ>1000
Contact Resistance (mΩ) max20
Contact PlatingSelective Gold over Nickel or Tin over Nickel
Insulation Material headers: 15% Glass-filled Polyester (PBT)
Housings: Polyphenylene Oxide
Header Pin Size (mm)0.64 square
Recommended PCB Hole dia. (mm)1

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
C-GRID III, 90119 Series Number PCB Connector Contact, Female, Crimp, Gold over Nickel Plating 22 → 24 AWG

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
род
Female
последовательный
C-GRID III
способ концевой заделки
Crimp
сечение провода
22 → 24 AWG
CAD Drawing
3D CAD Model
Series Number
90119

Дополнительная информация

Datasheet 90119-2110
Datasheet