90121-0768, 8 way single row r/a head

PartNumber: 90121-0768
Ном. номер: 8051699017
Производитель: Molex
90121-0768, 8 way single row r/a head
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.

Описание

Right Angle Header
A range of Molex Series 90121 Pin Headers with 0.635 mm (.025 inch) square Brass contacts with:
90121-07xx having plating type E, 0.38 μm Gold on selected area.
90121-01xx having plating type A, Tin over.
These Series 90121 Pin Headers are available in single or dual rows.

2.54 мм Molex тип C-Grid III 2.54mm Molex C-Grid III Range
The C-Grid III series 2.54mm pitch post and receptacle interconnection system offers design flexibility and a wide range of packaging alternatives. Single and dual row headers and housings are available, with support shunts, polarising pins, crimp contacts and tooling.

DIN 41651 and HE13/14 standards
Cost effective system
Box contact design and uniform locking system ensures terminal retention in housing

Current rating (A) max3
Working Voltage (Vac/dc) max350
Insulation Resistance MΩ>1000
Contact Resistance (mΩ) max20
Contact PlatingSelective Gold over Nickel or Tin over Nickel
Insulation Material headers: 15% Glass-filled Polyester (PBT)
Housings: Polyphenylene Oxide
Header Pin Size (mm)0.64 square
Recommended PCB Hole dia. (mm)1

Технические параметры

материал контактов
Brass
номинальный ток
3A
число контактов
8
число рядов
1
Шаг
2.54mm
последовательный
C-GRID III
способ концевой заделки
Solder
тип
Unshrouded Header
номинальное напряжение
350 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
90121

Дополнительная информация

Datasheet 90121-0768