90123-0106, 6 way single row housing

PartNumber: 90123-0106
Ном. номер: 8100118528
Производитель: Molex
90123-0106, 6 way single row housing
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
44 × = 220
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 22 руб.

Описание

Housing Non Locking

Single row non latching housing
Polarising pins (see stock no. 360-6853 ) also available

2.54 мм Molex тип C-Grid III 2.54mm Molex C-Grid III Range
The C-Grid III series 2.54mm pitch post and receptacle interconnection system offers design flexibility and a wide range of packaging alternatives. Single and dual row headers and housings are available, with support shunts, polarising pins, crimp contacts and tooling.

DIN 41651 and HE13/14 standards
Cost effective system
Box contact design and uniform locking system ensures terminal retention in housing

Current rating (A) max3
Working Voltage (Vac/dc) max350
Insulation Resistance MΩ>1000
Contact Resistance (mΩ) max20
Contact PlatingSelective Gold over Nickel or Tin over Nickel
Insulation Material headers: 15% Glass-filled Polyester (PBT)
Housings: Polyphenylene Oxide
Header Pin Size (mm)0.64 square
Recommended PCB Hole dia. (mm)1

Технические параметры

глубина
15.24mm
род
Female
материал корпуса
PPO
длина
15.24mm
число контактов
6
число рядов
1
Шаг
2.54mm
последовательный
C-GRID III
ширина
3.43mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
90123

Дополнительная информация

Datasheet 90123-0106