90325-0020, Header 1.27mm, RA, low pr

PartNumber: 90325-0020
Ном. номер: 8104748101
Производитель: Molex
90325-0020, Header 1.27mm, RA, low pr
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 69 руб.

Описание

1.27 mm Pitch Picoflex PF-50 Headers 1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Max. current1.2A
Max. working voltage250V
Cable accommodation for IDT Housings26 & 28 awg stranded (insulation 0.95 ±0.05mm)

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
Header 1.27mm, RA, low pro,20w,pcb peg

Технические параметры

материал контактов
Brass
покрытие контактов
Tin over Nickel
номинальный ток
1.2A
род
Male
материал корпуса
PBT
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Through Hole
число контактов
20
число рядов
1
Шаг
1.27mm
последовательный
PICOFLEX
способ концевой заделки
Through Hole
номинальное напряжение
250 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
90325

Дополнительная информация

Datasheet
Header Assembly Drawing