90547-1, Crimper,Ratchet,20-14AWG

PartNumber: 90547-1
Ном. номер: 8117150585
Производитель: TE Connectivity (Tyco)
90547-1, Crimper,Ratchet,20-14AWG
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
27 220 × = 27 220
купить в 1 клик


TE Connectivity PRO-CRIMPER III Hand Crimping Tool
PRO-CRIMPER III hand crimping tools for crimping Universal MATE-N-LOK contacts.
Stock number 782-9117 crimps size12 AWG and size 10 AWG Universal MATE-N-LOK contacts with a 5.08mm wire insulation.
Stock number 782-1104 crimps size 20-18 AWG and size 16-14 AWG Universal MATE-N-LOK contacts with a 1.52 to 3.30mm wire insulation.
Stock number 782-1113 crimps size 20-18 AWG and size 16-14 AWG Universal MATE-N-LOK contacts with a 3.30 to 5.08mm wire insulation.
This PRO-CRIMPER III hand crimping tool consists of a die assembly and a hand tool frame.

TE Connectivity Universal MATE-N-LOK™ Range

Fully polarised plug/receptacle couplings
Housings positively lock together
Pin and socket contacts intermixable in the same housing
Safe handling of mated and unmated connectors
Wide range of sizes and wire acceptance
Quality ratchet operated comfort grip crimp tooling available
6.35mm (0.25in.) pitch
To convert to IP Splashproof rating, order sealing accessories see typically stock no. 366-1901

Universal power coupling and power to board connectors feature established reliability and ruggedness for many industrial applications.
Recommended panel thickness 0.76 to 2.28

Current rating (A) max:
Free plugs/receptacles15
PCB headers12
Voltage rating (Vac/dc)600
Dielectric withstand voltage (kV)5
Between circuits (kV)10
Insulation resistance (MΩ)1000
Contact resistance (mΩ) max3.5
Temp. range (°C)-55 → +105
Mating cycles50
Insulation material UL94V-2Natural polyamide
Insulation material UL94V-0White opaque Nylon 6.6
Contact materialBrass, tin plated
Contact material (vertical header)Phosphor bronze, Tin plated

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Матрицы для обжимных инструментов /

Технические параметры

тип соединителя
Modular Socket
Pro-Crimper III
сечение провода
20 → 14 AWG

Дополнительная информация

Hand Crimping Tool Assembly