9065R1100, CORD 5M WITH PLUG

PartNumber: 9065R1100
Ном. номер: 8017970983
Производитель: Bodo Ehmann
9065R1100, CORD 5M WITH PLUG
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 480 × = 1 480
от 10 шт. — 1 110 руб.
от 25 шт. — 960.80 руб.

Описание

Multiple socket outlets_6111959_Normal Module Connectable multiple socket outlets, 5-way

Robust plastic design
Separate terminal compartment
5 m supply line available with Schuko connector assembled on one side (3 x 1.5 mm²), RS stock no. 464-1352
Device protection plug socket (stock No. 652-0320 ) with visual status display

Connectable multiple socket outlet without supply line for customised connection.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Nom. voltage: 230 Vac 50 Hz
Nom. current: 16 A
Device protection:
Discharge surge current Is Max: 6500 A
Discharge discharge current Is N: 2500 A
UoC: 5000 V


Bodo Ehmann Trailing Sockets

Кабели и провода / Силовые/Промышленные кабели / Силовой магистральный кабель /
CORD 5M WITH PLUG

Технические параметры

номинальный ток
16 A
длина
5m
число жил
3
длина рулона
5m
номинальное напряжение
230 V
Cable Shape
Multicore
Cross Sectional Area
1.5 mm²
материал оболочки
Plastic