9086 27 21, Series female coupling

PartNumber: 9086 27 21
Ном. номер: 8108421594
Производитель: Legris
9086 27 21, Series female coupling
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 070 × = 1 070
от 5 шт. — 870 руб.
от 10 шт. — 749 руб.

Описание

Series 27 Connectors, Single Shut-Off Type

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Соединители серии 27 (быстродействующие муфты) Series 27 Connectors, Single Shut-Off Type
High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.

Specifications
Typical Flow Rate @ 6barBody MaterialSleeve MaterialPlug MaterialShut-off ValveSpring MaterialSeal Material
3500 l/minNickel plated brass and steelNickel plated hardened steelNickel plated hardened steelBrassStainless steelPerbunan

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
RS Steel Pneumatic Quick Connect Coupling, G 1/2 Female, Threaded

Технические параметры

тип соединения
Threaded
обработка поверхности
Nickel Plated
материал
Steel
максимальное рабочее давление
35 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
размер резьбы
1/2 in
Manufacturer Series
27
Thread Standard
G
Coupling Gender
Female
род резьбы
Female
Threaded Connection
G 1/2 Female

Дополнительная информация

Linecard - RS Brand A&C Products