9087 50MMX50M, TAPE 50MM X 50M

PartNumber: 9087 50MMX50M
Ном. номер: 8103733598
Производитель: 3M Group
9087 50MMX50M, TAPE 50MM X 50M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 940 × = 3 940
от 6 шт. — 3 320 руб.
от 15 шт. — 3 032.67 руб.

Описание

Double-sided and transfer tapes_6091170_Normal Module High performance double-sided tape 9087

Double-sided adhesive tape with a PVC backing and a very effective surface adhesive, resistant to plastifiers and which adheres well to both high and low surface energy substrates.
This tape has resistance to peeling and cutting.
This tape features high initial tack levels, to ensure strong assembly just after application of the product.
Available in different widths.

Adhesive: Modified acrylic
Support: PVC
Tape thickness: 265 μm
Adhesion to stainless steel: 15.5 N/cm
Length: 50 m




Foam-, Single and Double Sided Tapes

Клеи, герметики и ленты / Ленты / Двухсторонние пластиковые ленты /
3M White Double Sided Plastic Tape, 50mm x 50m, 0.26mm

Технические параметры

применение
Badge & Nameplates, Blind Manufacturers, Blister Packs & Packaging, Fabric & Leather Stitching, Fabrication, Furniture, Interior & Exterior Signs, Plastic Profile Mounting, POP Display, Splicing, Sports Equipment
цвет
White
длина
50m
максимальная рабочая температура
+70°C
интервал рабочих температур
Maximum of +70°C
толщина
0.26mm
ширина
50mm
Adhesion Strength
5.15 N / cm
Adhesive Material
Modified Acrylic
Backing Material
PVC

Дополнительная информация

High Performance Double Coated Tapes with ...