9088 12MMX50M, TAPE 12MM X 50M

PartNumber: 9088 12MMX50M
Ном. номер: 8035092373
Производитель: 3M Group
9088 12MMX50M, TAPE 12MM X 50M
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 020 × = 1 020
от 6 шт. — 820 руб.
от 15 шт. — 698 руб.

Описание

Double-Sided and Transfer Tape_6091172_Normal Module High-performance transparent double-sided tape 9088 and 9088FL

Double-sided transparent adhesive tape composed of a polyester support and plastifier-resistant adhesive, which provides good adhesion to all surfaces.
This tape combines good resistance to both peeling and cutting.
It features high initial tack levels to ensure strong assembly just after application of the product.
The film protector 9088FL makes it a perfectly transparent product.
Available in different widths.

Adhesive: Modified acrylic
Support: Polyester
Thickness: 205 μm
Adhesion to stainless steel: 15 N/cm
Length: 50 m
Holds at temperatures up to precisely 120°C


Foam-, Single and Double Sided Tapes

Клеи, герметики и ленты / Ленты / Двухсторонние пластиковые ленты /
3M Transparent Double Sided Plastic Tape, 12mm x 50m, 0.21mm

Технические параметры

применение
Badge & Nameplates, Blind Manufacturers, Blister Packs & Packaging, Fabric & Leather Stitching, Fabrication, Furniture, Interior & Exterior Signs, Plastic Profile Mounting, POP Display, Splicing, Sports Equipment
цвет
Transparent
длина
50m
максимальная рабочая температура
+93°C
интервал рабочих температур
Maximum of +93 °C
толщина
0.21mm
ширина
12mm
Adhesion Strength
15 N/cm
Adhesive Material
Modified Acrylic
Backing Material
PET

Дополнительная информация

High Performance Double Coated Tapes with ...