91-023 A, AC power lead 2m wire end

PartNumber: 91-023 A
Ном. номер: 8051965921
Производитель: DFX Technology
91-023 A, AC power lead 2m wire end
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
350 × = 350

Описание

LED Mains Strip Light Accessories
Link cables and AC power lead compatible with linkable LED mains striplights.

720-3846 - 500 mm length
720-3852 - 1000 mm length

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Link cables and power lead compatibility
All link cables and the AC power lead are compatible with the following LED mains strip lights:
LED Mains Strip light 300mm 5000K 720-3833
LED Mains Strip light 400mm 5000K 720-3824
LED Mains Strip light 500mm 5000K 720-3821
LED Mains Strip light 600mm 5000K 720-3827
LED Mains Strip light 700mm 5000K 720-3830
LED Mains Strip light 800mm 5000K 720-3837
LED Mains Strip light 300mm 7500K 720-3843
LED Mains Strip light 400mm 7500K 720-3855
LED Mains Strip light 800mm 7500K 720-3859


Освещение витрин

Технические параметры

для использования с
LED Mains Strip Light
назначение
Power Supply
длина
2m
последовательный
91-04

Дополнительная информация

Planetsaver T4 Style Striplight Data Sheet 91-023 A