91.921.9053.0, Gesis 2 pole female panel

PartNumber: 91.921.9053.0
Ном. номер: 8022708387
Производитель: Wieland Electric
91.921.9053.0, Gesis 2 pole female panel
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
370 × = 370

Описание

Panel Mount Plugs and Sockets

Available in 2, 3, 4 & 5 pole versions
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20

Din VDE 0606 Din VDE 0627 (5 pole)

Разъемы / Силовые разъемы / Соединители с подсветкой /
Gesis Series, Female Power Panel Mount,Rated At 16A, 250 V

Технические параметры

материал контактов
Brass
номинальный ток
16A
род
Female
тип монтажа
Panel Mount
последовательный
Gesis
способ концевой заделки
Screw Down
тип
Power
номинальное напряжение
250 V

Дополнительная информация

Gesis Data Sheet