910101071, Konftel 55 Conferencing U

PartNumber: 910101071
Ном. номер: 8097033962
Производитель: Konftel
910101071, Konftel 55 Conferencing U
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
53 020 × = 53 020
купить в 1 клик


Konftel 55 Conference Device
The Konftel 55 is an easy-to-use, compact conference device with impressive, crystal-clear sound thanks to the patented audio technology OmniSound.
The Konftel 55 has been specially designed to be the hub of your communications and connects computers, mobile phones/tablets and desktop phones. Whatever the communication tools, your meetings are conducted with superior sound quality. Moreover, VoIP calls can be bridged with calls via a desktop or mobile phone. Combine and switch connections easily on the LCD colour screen smart user interface that only displays the current connections. Call and the meeting are under way!
The Konftel 55 is highly portable and looks as good on the desktop and in the home office as in the conference room

Konftel Conference Phones

Компьютерная периферия / Телекоммуникационное оборудование / Многоканальные телефоны и телефоны для конференций /
Konftel 55 Conferencing Unit

Технические параметры

Номер модели
Konftel 55
Вид монтажа
Number of Phone Lines
Жидкокристаллический дисплей
Conference Calls
только новые товары

Дополнительная информация

Konftel 55 Series Data Sheet
User Guide Konftel 55W