9110021009200, Oregon light wt PVC duct

PartNumber: 9110021009200
Ном. номер: 8016726353
Производитель: Merlett Plastics
9110021009200, Oregon light wt PVC duct
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
25 580 × = 25 580
или
купить в 1 клик
от 5 шт. — 24 100 руб.

Описание

Lightweight PVC Ducting

A white PVC helix embedded in flexible dark grey PVC with smooth bore & corrugated cover
Highly flexible, retains full diameter in tight bending radii
Good abrasion resistance, suitable for shot recovery, wood chippings, sawdust and fume extraction
Self extinguishing to UL94 V2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All data refers to performance at 18°C. Any change in temperature will affect the performance data

Система труб ПВХ

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS PVC 10m Long Grey Flexible Ducting Reinforced, 100mm Bend Radius , Applications Various

Технические параметры

Радиус изгиба
100mm
цвет
Grey
внутренний диаметр
100mm
длина
10m
материал
PVC
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Outer Diameter
109.6mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet