9110030380000, Oregon polyurethane duct

PartNumber: 9110030380000
Ном. номер: 8026847308
Производитель: Merlett Plastics
9110030380000, Oregon polyurethane duct
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 340 × = 10 340
или
купить в 1 клик
от 5 шт. — 9 360 руб.

Описание

Non-toxic Flexible Ducting
RS Brand polyurethane (PU) polyether hose with a PVC spiral. Can be used for suction, the transport of abrasive materials and dry foods.

White PVC helix in a clear non-toxic polyether polyurethane
Convoluted cover
High abrasion resistance
Also suitable for wet applications such as pharmaceutical preparation, fish transfer or leaf and grass collection
Temperature range -25 to +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All data refers to performance at 18°C. Any changes in temperature will affect the performance data

Облегченная система труб из полиуретана

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS Polyether PUR 10m Long transparent Flexible Ducting Reinforced, 38mm Bend Radius , Applications Various

Технические параметры

Радиус изгиба
38mm
цвет
Transparent
внутренний диаметр
38mm
длина
10m
материал
Polyether PUR
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Outer Diameter
44.4mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products 9110030380000
Linecard - RS Brand A&C Products