9110030500000, Oregon polyurethane duct

PartNumber: 9110030500000
Ном. номер: 8100796524
Производитель: Merlett Plastics
9110030500000, Oregon polyurethane duct
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 560 × = 13 560
или
купить в 1 клик
от 5 шт. — 12 600 руб.

Описание

Non-toxic Flexible Ducting
RS Brand polyurethane (PU) polyether hose with a PVC spiral. Can be used for suction, the transport of abrasive materials and dry foods.

White PVC helix in a clear non-toxic polyether polyurethane
Convoluted cover
High abrasion resistance
Also suitable for wet applications such as pharmaceutical preparation, fish transfer or leaf and grass collection
Temperature range -25 to +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All data refers to performance at 18°C. Any changes in temperature will affect the performance data

Облегченная система труб из полиуретана

Технические параметры

Радиус изгиба
50mm
цвет
Transparent
внутренний диаметр
50mm
длина
10m
материал
Polyether PUR
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Outer Diameter
57.4mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products 9110030500000