9110031500000, Oregon polyurethane duct

PartNumber: 9110031500000
Ном. номер: 8119031164
Производитель: Merlett Plastics
9110031500000, Oregon polyurethane duct
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
37 040 × = 37 040
или
купить в 1 клик

Описание

Non-toxic Flexible Ducting
RS Brand polyurethane (PU) polyether hose with a PVC spiral. Can be used for suction, the transport of abrasive materials and dry foods.

White PVC helix in a clear non-toxic polyether polyurethane
Convoluted cover
High abrasion resistance
Also suitable for wet applications such as pharmaceutical preparation, fish transfer or leaf and grass collection
Temperature range -25 to +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All data refers to performance at 18°C. Any changes in temperature will affect the performance data

Облегченная система труб из полиуретана

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS Polyether PUR 5m Long transparent Flexible Ducting Reinforced, 150mm Bend Radius , Applications Various

Технические параметры

Радиус изгиба
150mm
цвет
Transparent
внутренний диаметр
150mm
длина
5m
материал
Polyether PUR
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Outer Diameter
162mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet