9110200389200, Luisiana PVC hose,Yellow

PartNumber: 9110200389200
Ном. номер: 8023190794
Производитель: Merlett Plastics
9110200389200, Luisiana PVC hose,Yellow
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 510 × = 11 510
или
купить в 1 клик

Описание

Medium Duty (Non-Toxic) PVC Suction/Delivery Hose
RS Brand PVC hosing with a rigid PVC spiral, designed for the delivery and suction of food liquids.

White spiral helix in a translucent yellow non-toxic flexible PVC
Lightweight
Suitable for use in the food and beverage industry, in applications such as the transfer of milk, water, alcohol and wines up to 28% by volume
3: 1 Safety factor

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All data refers to performance at 18°C. Any changes in temperature will affect the performance data.

Всасывающий и напорный рукав

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS PVC 10m Long Yellow Flexible Ducting Reinforced, 170mm Bend Radius , Applications Beverage, Food

Технические параметры

Радиус изгиба
170mm
цвет
Yellow
внутренний диаметр
38mm
длина
10m
материал
PVC
Suitable Applications
Beverage, Food
Outer Diameter
45.4mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet