91105703892L4, Arizona PVC hose,Green 10

PartNumber: 91105703892L4
Ном. номер: 8068093239
Производитель: Merlett Plastics
91105703892L4, Arizona PVC hose,Green 10
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 810 × = 10 810
или
купить в 1 клик
Цена указана за упаковку из 10
от 5 уп. — 9 820 руб.

Описание

Medium Duty PVC Suction and Delivery Hose Medium Duty PVC Suction and Delivery Hose
An RS brand of PVC hosing designed with a rigid PVC spiral. Flexible and easy to handle, this hosing has excellent crush resistance and is suitable for use in all weathers. It is ideally used within the agricultural industry as tanker slurry hose, injector hose, irrigator and grain animal feed.

White spiral helix in an opaque green PVC
Multi-purpose for medium duty suction and discharge
Excellent weathering and good crush resistance
Suitable for many liquids, slurries, light solids and dilute chemicals
Temperature range -25°C to +55°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All data refers to performance at 18°C. Any changes in temperature will affect the performance data.

Всасывающий и напорный рукав

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS PVC 10m Long Green Flexible Ducting Reinforced, 150mm Bend Radius , Applications Various

Технические параметры

Радиус изгиба
150mm
цвет
Green
внутренний диаметр
38mm
длина
10m
материал
PVC
Suitable Applications
Agriculture, Chemical, Grain, Irrigator, Waste Water Hose
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products