911101025926R, Oil resistant hose,Blue 1

PartNumber: 911101025926R
Ном. номер: 8069141163
Производитель: Merlett Plastics
911101025926R, Oil resistant hose,Blue 1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 700 × = 11 700
или
купить в 1 клик
от 5 шт. — 10 800 руб.

Описание

Oil Resistant Superelastic Suction and Delivery Hose Oil Resistant Suction and Delivery Hose

White helix in a blue oil resistant super elastic flexible PVC compound
Suitable for medium duty suction and discharge of black fuel oils, gas oils,
Kerosene, paraffin, hydraulic oils, mineral based oils, lubricating oils and greases
Not suitable for benzene, xylol, and aromatic solvents

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ArticleInner/Outer Dia.Total ThicknessWeightBending RadiusWorking Pressure 1: 3 23°CBursting Pressure 23°CVacuum 23°CSpiral Pitch (Right Direction)Coil Length
3399814
3399836
25mm/34mm4.5mm480g/m90mm6 bar18 bar9 m h2o7mm5m
10m
3399842
3399858
38mm/47.6mm4.8mm680g/m135mm5 bar15 bar9 m h2o8mm5m
10m
3399864
3399870
51mm/61.8mm5.5mm1050g/m175mm4.5 bar13.5 bar9 m h2o10mm5m
10m
339989276mm/89mm6.4mm1700g/m270mm3.5 bar10.5 bar9 m h2o12.5mm10m
3399915102mm/116.4mm7.4mm2700g/m360mm2.5 bar7.5 bar9 m h2o14mm10m


All data refers to performance at 18°C. Any changes in temperature will affect the performance data.

Всасывающий и напорный рукав

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS PVC 10m Long Blue Flexible Ducting Reinforced, 90mm Bend Radius , Applications Various

Технические параметры

Радиус изгиба
90mm
цвет
Blue
внутренний диаметр
25.4mm
длина
10m
материал
PVC
Suitable Applications
Black Fuel Oil Discharge, Gas Oil, Medium Duty Suction
Outer Diameter
31.4mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet