9130250630000, Superflex L light wt duct

PartNumber: 9130250630000
Ном. номер: 8030029382
Производитель: Merlett Plastics
9130250630000, Superflex L light wt duct
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 550 × = 11 550
или
купить в 1 клик

Описание

Flexible Ducting (Zinc plated helix)
An RS Brand polyurethane (PU) hosing with a galvanised steel spiral. Designed to be self-extinguishing and can be used for suction and the transport of dusts, chips and abrasive materials.

Zinc plated spring-steel spiral helix between two layers of crystal clear polyurethane
Highly flexible with excellent internal and external abrasion resistance
May also be used in foundry, general industrial and agricultural applications
Temperature range -40 to +90°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All data refers to performance at 18°C. Any changes in temperature will affect the performance data

Облегченная система труб из полиуретана

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS PUR 10m Long transparent Flexible Ducting Reinforced, 16mm Bend Radius , Applications Various

Технические параметры

Радиус изгиба
16mm
цвет
Transparent
внутренний диаметр
63mm
длина
10m
материал
PUR
Suitable Applications
Agriculture, Foundry, Industrial
Outer Diameter
68mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products