9130350500000, Armorvin T PVC hose,Clear

PartNumber: 9130350500000
Ном. номер: 8010592175
Производитель: Merlett Plastics
9130350500000, Armorvin T PVC hose,Clear
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 560 × = 12 560
или
купить в 1 клик
Цена указана за упаковку из 5

Описание

Heavy Duty, High Vacuum (Non-Toxic) PVC Suction/Delivery Hose
Armorvin HNT flexible hose is a soft PVC hosing with an embedded reduced pitch galvanised steel spiral for the delivery of food liquids.

Harmonic steel helix in a clear PVC
High impact, abrasion, weathering and chemical resistance
Suitable for food processing and the conveyance of beverages and liquids eg. vinegar, water and spirits up to 28% by volume

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All data refers to performance at 18°C. Any changes in temperature will affect the performance data.

Suitable according to Reg. CE 1935/2004 and Reg. UE 10/2011

Всасывающий и напорный рукав

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS PVC 5m Long transparent Flexible Ducting Reinforced, 125mm Bend Radius , Applications Food, Liquid, Plants, Spirits

Технические параметры

Радиус изгиба
125mm
цвет
Transparent
внутренний диаметр
50mm
длина
10m
материал
PVC
Suitable Applications
Food, Liquid, Plants, Spirits
Outer Diameter
61mm
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet