91601-304LF, 4w dual entry, receptacle

PartNumber: 91601-304LF
Ном. номер: 8000600325
Производитель: FCI Connectors
91601-304LF, 4w dual entry, receptacle
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 56 руб.

Описание

Low Profile Vertical Receptacles
The Dubox Board to Board Low Profile Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.

Manufactures Part Number Key:

89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry
76341-3xxLF: Through Hole, Single Row, Top Entry
76342-3xxLF: Through Hole, Dual Row, Top Entry
71991-3xxLF: Through Hole, Dual Row, Dual Entry

For Mating Headers see stock number

2.54 mm FCI Dubox Receptacles
The Dubox Board to Board system features a receptacle contact which is a pre-stressed dual beam design with 4 walls to provide low insertion forces and signal protection.

4-wall contact design for signal protection
The contact has a dual beam design to enable low insertion force
Flammability rating UL 94 V-0

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
FCI 2.54mm 4 Way 1 Row Straight PCB Socket Surface Mount Socket Strip

Технические параметры

материал контактов
Phosphor Bronze
тип монтажа
Surface Mount
число контактов
4
число рядов
1
Шаг
2.54mm
способ концевой заделки
Solder
тип
Socket Strip
номинальное напряжение
1000 V ac
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

BtB Recept Vert SR SMT Drawing