09185647813, 64-Way IDC Connector Socket for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 шт., срок 7 недель
2 450 руб.
Добавить в корзину 1 шт.
на сумму 2 450 руб.
Альтернативные предложения2
Описание
Connectors\PCB Connectors & Wire Housings\IDC Connectors
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief: • Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Технические параметры
Body Orientation | Right Angle |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 64 |
Number of Rows | 2 |
Pitch | 2.54mm |
Termination Method | IDT |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | IDC Connector |
Terminal Pitch (mm) | 2.54 |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 2.5 |
Maximum Voltage Rating | 320V |
Maximum Contact Resistance (mOhm) | 20 |
Packaging | Standard |
Product Length (mm) | 85.9 |
Product Depth (mm) | 7.2 |
Product Height (mm) | 14.5 |
Mounting | Cable Mount |
Contact Plating | Gold |
Current Rating | 2.5A |
Series | SEK-18 |
Voltage Rating | 320 V ac |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 64 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | SEK-18 |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Type: | Ribbon Cable |
Wire Gauge: | 28 AWG to 26 AWG |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары