91943-P2S2, Transformer Toroidal 30VA

PartNumber: 91943-P2S2
Ном. номер: 8009339640
Производитель: Nuvotem
91943-P2S2, Transformer Toroidal 30VA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 090 × = 3 090
от 25 шт. — 2 390 руб.

Описание

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance<1% at nominal input
Operating Temperature+40°C Maximum Ambient
InsulationUL recognised Class A (105°C)
EN61558 Approved Class E (120°C)
Isolation5kV Neoprene Pads


UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit

Toroidal 115-230Vac Primary 15VA to 1000VA

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 30VA, 2 x 15V ac

Технические параметры

Secondary Voltage Rating
2 x 15V ac
высота
32mm
максимальная температура
+40°C
номинальная мощность
30VA
диаметр
70mm
размеры
70 Dia. x 32mm
Secondary Current
1A
число выходов
2
тип выводов
Leads
Minimum Operating Frequency
50Hz
вес
0.45kg
Maximum Operating Frequency
60Hz
Primary Voltage Rating
115 V ac, 230 V ac

Дополнительная информация

Part Number Cross Reference
Toroidal Open Style 30VA Transformer Data Sheet
2 x115 Open Wound Transformer Specifications