91963-P2S2, Transformer Toroidal 160V

PartNumber: 91963-P2S2
Ном. номер: 8034709039
Производитель: Nuvotem
91963-P2S2, Transformer Toroidal 160V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 150 × = 5 150
или
купить в 1 клик
от 10 шт. — 4 510 руб.
от 25 шт. — 4 122 руб.

Описание

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance<1% at nominal input
Operating Temperature+40°C Maximum Ambient
InsulationUL recognised Class A (105°C)
EN61558 Approved Class E (120°C)
Isolation5kV Neoprene Pads


UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit

Toroidal 115-230Vac Primary 15VA to 1000VA

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 160VA, 2 x 55V ac

Технические параметры

число выходов
2
тип выводов
Leads
номинальная мощность
160VA
Maximum Operating Frequency
60Hz
вес
1.5kg
Primary Voltage Rating
115 V ac, 230 V ac
диаметр
105mm
размеры
105 Dia. x 42mm
Minimum Operating Frequency
50Hz
Secondary Current
1.455A
Secondary Voltage Rating
2 x 55V ac
высота
42mm
максимальная температура
+40°C

Дополнительная информация

2 x115 Open Wound Transformer Specifications 91963-P2S2
Part Number Cross Reference 91963-P2S2
Toroidal Open Style 160VA Transformer Data Sheet 91963-P2S2
Part Number Cross Reference
Toroidal Open Style 160VA Transformer Data Sheet
2 x115 Open Wound Transformer Specifications