91L1-14-07-1-ZB, Series 2 spin coupling ba

PartNumber: 91L1-14-07-1-ZB
Ном. номер: 8041546006
Производитель: Polamco Ltd
91L1-14-07-1-ZB, Series 2 spin coupling ba
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 730 × = 2 730
от 5 шт. — 2 110 руб.

Описание

Spin Coupling Backshells
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors, Series 2 fits the commercial threaded (MIL-C-5015) connectors, Series 3 fits the industrial bayonet (MIL-C-5015) connectors, Series 4 fits professional threaded (MILD38999) connectors

Корпуса разъемов

Технические параметры

для использования с
MIL-DTL-5015 Connector
материал корпуса
Aluminium Alloy
длина
30mm
последовательный
91
размер оболочки
14
Размер пружинной клипсы
1
размер резьбы
UNEF 3/4-20
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

91 series spring adaptor interface L Data Sheet 91L1-14-07-1-ZB
M.P.N. TO RS Stock No 91L1-14-07-1-ZB