92-RED-PR868, KROY Red Resin Ribbon 300

PartNumber: 92-RED-PR868
Ном. номер: 8065079535
Производитель: Kroy
92-RED-PR868, KROY Red Resin Ribbon 300
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 940 × = 10 940
или
купить в 1 клик

Описание

Kroy Resin Ribbons - 25mm Core
Resin ribbons offer the maximum chemical, water and abrasion resistance. Excellent for printing on to synthetic labels such as polyesters, vinyls, polyimides and high performance label stocks

Машины для печати этикеток и ярлыки Kroy Kroy Machines & Labels

Common attributes:

Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks

For K3100PC Label Printer see stock no. 419-9996

Компьютерная периферия / Принтеры и расходные материалы для печати / Чернила и ленты для принтеров этикеток /
Kroy 92-RED-PR868 Red Resin Printer Ribbon

Технические параметры

цвет печати
Red
Ribbon Width
225mm
Works With Printer Models
K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer
Ribbon Length
300m
For Use With Printer Brand
Kroy

Дополнительная информация

Kroy Resin Ribbons Data Sheet