920-002515, Logitech K120 Keyboard AZ

PartNumber: 920-002515
Ном. номер: 8031187088
Производитель: Logitech
920-002515, Logitech K120 Keyboard AZ
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 930 × = 1 930

Описание

Logitech Keyboard K120
The Logitech Keyboard K120 for Business is the budget-friendly keyboard that's built to last. You'll enjoy a comfortable and quiet typing experience thanks to the low-profile keys that barely make a sound, and standard layout with full-size F-keys and number pad

Virtually silent, low-profile keys
Industry standard layout with full-size F-keys and number pad
Sleek, thin profile keyboard with a spill-resistant design*
Plug-and-play USB connection
Bold, bright white characters
Sturdy, adjustable tilt legs
Curved space bar

System Requirements:

Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port
Linux®
Linux® kernel 2.6+
USB port

*Tested under limited conditions (maximum of 60 ml liquid spillage). Do not immerse keyboard in liquid

Проводная техника

Компьютерная периферия / Клавиатуры и мыши / Клавиатуры /
Logitech Wired USB Keyboard, AZERTY (France)

Технические параметры

тип соединения
USB
глубина
155mm
размеры
450 x 155 x 23.5mm
высота
23.5mm
ширина
450mm
Keyboard Type
Standard
Keyboard Layout
AZERTY (France)
Wired/Wireless
Wired

Дополнительная информация

Keyboard K120 Data Sheet
Getting started with Logitec Keyboard K120