920-005216, Logitech Corded Keyboard

PartNumber: 920-005216
Ном. номер: 8027333625
Производитель: Logitech
920-005216, Logitech Corded Keyboard
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 570 × = 3 570

Описание

Logitech® Keyboard K280e
The Logitech corded keyboard K280e provides businesses the perfect balance of quality and value. With a reinforced, spill-resistant chassis and low-profile keys designed to withstand up to 10 million keystrokes, the K280e can handle years of heavy office use

Heavy-duty reinforced chassis
Full-size, comfortable palm rest
Spill-resistant design
Modern, elegant profile
Nearly-silent, low-profile keys with smooth action typing
Keys designed to withstand up to 10 million keystrokes
Full-size keyboard layout with shortcut keys
High-quality, padded key prints with UV coating
Tilt legs
LED notification center
USB plug-and-play simplicity

Проводная техника

Компьютерная периферия / Клавиатуры и мыши / Клавиатуры /
Logitech Corded Keyboard K280e Nordic

Технические параметры

тип соединения
USB
Keyboard Type
Standard
Keyboard Layout
Nordic
Wired/Wireless
Wired

Дополнительная информация

Corded Keyboard K280e Setup Guide