920-25-508-102, GN JABRA PRO 920

PartNumber: 920-25-508-102
Ном. номер: 8014504904
Производитель: JABRA
920-25-508-102, GN JABRA PRO 920
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
24 090 × = 24 090
или
купить в 1 клик

Описание

Jabra PRO™ 920
Jabra PRO™ 920 is a professional entry-level wireless headset designed for use with deskphones. The robust Jabra PRO™ 920 offers all the essential features of a wireless headset in a simple design.
Jabra PRO™ 920 frees users from their desk, enabling them to find documents and multi-task with maximum efficiency while on a call. Apart from being able to walk and talk up to 120 metres away from their desk, users will also benefit from enhanced ergonomics as the headset prevents neckstrain caused by pressing a phone to their ear for long periods.

Crystal clear sound and safe sound levels
Soft, comfortable ear cushions
Noise-cancelling microphone
Dedicated button to answer/end calls
Separate buttons to mute call or turn volume up or down
Adjustable headband for a perfect fit
LED display with Battery, Mute and Audio link indicators

Jabra PRO™ 920 is compatible with all leading deskphone systems

Headset, base unit, headband, power supply (UK Plug), quick-start guide, CD with setup manual, phone cable, warranty leaflet

Jabra Headsets

Компьютерная периферия / Телекоммуникационное оборудование / Головные телефоны /
GN JABRA PRO 920

Технические параметры

цвет
Black
Номер модели
920-25-508-102
Wireless
Yes
Adjustable Volume
Listening
Noise Reduction Technology
Speaking
Headset Type
Over the Head
Новинки
только новые товары

Дополнительная информация

Jabra Pro 920 Data Sheet 920-25-508-102
Jabra Pro 920 Data Sheet