92001-1199, Pre-crimped lead 300mm 1m

PartNumber: 92001-1199
Ном. номер: 8081794015
Производитель: Molex
92001-1199, Pre-crimped lead 300mm 1m
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
90 × = 900
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 61 руб.
от 750 шт. — 37.89 руб.

Описание

Dual Row PicoClasp™

1.0mm Wire to Board - Molex PicoClasp™ Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Secure retention friction lock on connector housings with up to 5 ways
Positive lock ensures proper mating on connector housings with 6 and over ways
Inner locking saves PCB space, prevents wire hooking and prevents accidental un-mating
Mating keys guide receptacle housing during mating, preventing damage to header pins
Box shape terminal free from wire hooking

Кабели и провода / Проводка / Одножильные кабели / Оконцованные и измерительные провода /
Pre-crimped lead 300mm 1mm pitch, Gold

Технические параметры

номинальный ток
1 A
длина
300mm
цвет брони
Black
American Wire Gauge
28
Cable Shape
Multicore
Outer Diameter
0.8mm

Дополнительная информация

92001-1199 Lead 2 -501193 Terminal Dimensional Drawing 92001-1199
92001-1199 Lead 2 -501193 Terminal ...