9201005, G3/4 BSP highpressure flo

PartNumber: 9201005
Ном. номер: 8095998100
Производитель: Isis Fluid Controls
9201005, G3/4 BSP highpressure flo
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
9 090 × = 9 090
купить в 1 клик


High Pressure Flow Control
High pressure flow control valves for general purpose use in a hydraulic system.

Single and double acting versions available
Both ranges have an easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Гидравлические клапаны Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Пневматика, гидравлика и элементы силовых передач / Гидравлические клапаны и коллекторы / Гидравлические клапаны-регуляторы потока - линейный монтаж /
RS Line Mounting Hydraulic Flow Control Valve, G 3/4, 350 bar

Технические параметры

Материал корпуса
резьба соединительного отверстия
G 3/4
максимум расхода
максимальное рабочее давление
350 bar
максимальная рабочая температура
Minimum Operating Temperature
материал уплотнителя
Nitrile Rubber
размер резьбы
3/4 in
Manufacturer Series
Thread Standard

Дополнительная информация

Linecard - RS Brand A&C Products