9204003, G3/8 BSP high press speed

PartNumber: 9204003
Ном. номер: 8039656707
Производитель: Isis Fluid Controls
9204003, G3/8 BSP high press speed
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 180 × = 5 180
или
купить в 1 клик

Описание

High Pressure Flow Control
High pressure flow control valves for general purpose use in a hydraulic system.

Single and double acting versions available
Both ranges have an easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Гидравлические клапаны Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Технические параметры

Материал корпуса
Steel
резьба соединительного отверстия
G 3/8
максимум расхода
75l/min
максимальное рабочее давление
350 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-10°C
материал уплотнителя
Nitrile Rubber
размер резьбы
3/8 in
Manufacturer Series
NDRV
Thread Standard
G

Дополнительная информация

Linecard - RS Brand A&C Products 9204003