92315-0820, 8 way picoflex cable asse

PartNumber: 92315-0820
Ном. номер: 8088791575
Производитель: Molex
92315-0820, 8 way picoflex cable asse
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 130 руб.
от 375 шт. — 109.07 руб.

Описание

1.27 mm Pitch Picoflex PF-50 Cable Assemblies Cable Assemblies
These Molex Picoflex PF-50 Cable Assemblies provides savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable.

Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0

For mating Picoflex Headers see stock number 324-8104 typical.

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Max. current1.2A
Max. working voltage250V
Cable accommodation for IDT Housings26 & 28 awg stranded (insulation 0.95 ±0.05mm)

Кабели и провода / Кабельные сборки / Последовательные кабельные сборки /
Serial Cable Assembly 200mm 8 Way Female Picoflex to 8 Way Female Picoflex

Технические параметры

длина
200mm
цвет брони
Natural
Connector A
8 Way Female Picoflex
Connector B
8 Way Female Picoflex
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet