92430-P2S2, Transformer Toroidal 225V

PartNumber: 92430-P2S2
Ном. номер: 8039048471
Производитель: Nuvotem
92430-P2S2, Transformer Toroidal 225V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 070 × = 7 070
или
купить в 1 клик

Описание

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance<1% at nominal input
Operating Temperature+40°C Maximum Ambient
InsulationUL recognised Class A (105°C)
EN61558 Approved Class E (120°C)
Isolation5kV Neoprene Pads


UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit

Toroidal 115-230Vac Primary 15VA to 1000VA

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 225VA, 2 x 30V ac

Технические параметры

Minimum Operating Frequency
50Hz
Secondary Voltage Rating
2 x 30V ac
тип выводов
Leads
число выходов
2
вес
1.9kg
максимальная температура
+40°C
высота
47mm
размеры
112 Dia. x 47mm
Secondary Current
3.75A
Primary Voltage Rating
115 V ac, 230 V ac
Maximum Operating Frequency
60Hz
диаметр
112mm
номинальная мощность
225VA

Дополнительная информация

2 x115 Open Wound Transformer Specifications
Part Number Cross Reference